Murata Power Solutions NMH DC-DC Converter, ±15V dc/ ±67mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C

Bulk discount available

Subtotal (1 tube of 25 units)*

£277.40

(exc. VAT)

£332.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 - 4£277.40£11.096
5 - 9£269.08£10.763
10 - 24£260.75£10.43
25 - 49£252.43£10.097
50 +£244.11£9.764

*price indicative

RS Stock No.:
167-0837
Mfr. Part No.:
NMH0515SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±67mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

19.5mm

Series

NMH

Load Regulation

±10%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series


High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package

Note

MTBF to MIL-HDBK-217F (25°C).


Murata Power Solutions - SIP

Related links