Murata Power Solutions NDTD DC-DC Converter, ±5V dc/ ±300mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0815
Mfr. Part No.:
NDTD1205C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±300mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Length

23.26mm

Depth

7mm

Series

NDTD

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
GB