Murata Power Solutions MEV3 DC/DC Converter, 15V dc/ 0.2 A, 5.5V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0805
- Mfr. Part No.:
- MEV3S0515SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 25 units)*
£243.41
(exc. VAT)
£292.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £243.41 | £9.736 |
| 5 - 9 | £236.11 | £9.444 |
| 10 - 24 | £228.81 | £9.152 |
| 25 - 49 | £221.50 | £8.86 |
| 50 + | £214.20 | £8.568 |
*price indicative
- RS Stock No.:
- 167-0805
- Mfr. Part No.:
- MEV3S0515SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 0.2A | |
| Mount Type | Through Hole | |
| MTBF | 5426000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 30mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Width | 19.65mm | |
| Series | MEV3 | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Weight | 2.9g | |
| Standards/Approvals | RoHS | |
| Efficiency | 87.5% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 0.2A | ||
Mount Type Through Hole | ||
MTBF 5426000h | ||
Number of Outputs 1 | ||
Ripple and Noise 30mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Width 19.65mm | ||
Series MEV3 | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Weight 2.9g | ||
Standards/Approvals RoHS | ||
Efficiency 87.5% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 3W SIP Single Output Unregulated Isolated DC-DC Converter - MEV3 Series
Isolated SIP7 package
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - SIP
Approvals
UL 60950
Related links
- Murata Power Solutions MEV3 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEV3 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions MEV3 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEV3 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NKA DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NML DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMJ DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
