Murata Power Solutions NTV DC/DC Converter, 5V dc/ 100 mA, 5.5V dc Input, 4.5V Input 1 W, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-0799
- Mfr. Part No.:
- NTV0505MC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 25 units)*
£233.16
(exc. VAT)
£279.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £233.16 | £9.326 |
| 5 - 9 | £226.16 | £9.046 |
| 10 - 24 | £219.18 | £8.767 |
| 25 - 49 | £212.18 | £8.487 |
| 50 + | £205.18 | £8.207 |
*price indicative
- RS Stock No.:
- 167-0799
- Mfr. Part No.:
- NTV0505MC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | 5V dc | |
| MTBF | 1.7mH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 10 | |
| Isolation Voltage | 3kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Length | 15.24mm | |
| Weight | 1.53g | |
| Standards/Approvals | UL, IEC | |
| Series | NTV | |
| Depth | 6.35mm | |
| Width | 9.40mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 71% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 5V dc | ||
MTBF 1.7mH | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 10 | ||
Isolation Voltage 3kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Length 15.24mm | ||
Weight 1.53g | ||
Standards/Approvals UL, IEC | ||
Series NTV | ||
Depth 6.35mm | ||
Width 9.40mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 71% | ||
- COO (Country of Origin):
- CN
Murata 1W SMD Dual Output Unregulated Isolated DC-DC Converter - NTV Series
Isolated SMT DIP12 plastic case
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Related links
- Murata Power Solutions NTV DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTV DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions CME DC/DC Converter 4.5V Input 0.75 W, 85 °C Max Temp -40 °C Min Temp DIP
- Murata Power Solutions CRE1 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTE DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MTU1 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTE DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
