Murata Power Solutions NMR DC/DC Converter, 12V dc/ 83 mA Output
- RS Stock No.:
- 167-0784
- Mfr. Part No.:
- NMR107C
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
£161.22
(exc. VAT)
£193.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £161.22 | £6.449 |
| 5 - 9 | £156.39 | £6.256 |
| 10 - 24 | £151.54 | £6.062 |
| 25 - 49 | £146.71 | £5.868 |
| 50 + | £141.87 | £5.675 |
*price indicative
- RS Stock No.:
- 167-0784
- Mfr. Part No.:
- NMR107C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 83mA | |
| Series | NMR | |
| Length | 19.5mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Product Type DC/DC Converter | ||
Output Current 83mA | ||
Series NMR | ||
Length 19.5mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NMR Series
SIP-7 package
1kVdc isolation
Fully encapsulated
High efficiency
UL 94V-0 package material
Murata Power Solutions - SIP
Related links
- Murata Power Solutions CRE1 DC/DC Converter, 12V dc/ 83 mA Output
- Murata Power Solutions MEJ1 DC/DC Converter, 12V dc/ 83 mA Output
- Murata Power Solutions NMJ DC/DC Converter, 12V dc/ 83 mA Output
- Murata Power Solutions MTC1 DC/DC Converter, 12V dc/ 83 mA Output
- Murata Power Solutions MEE1 DC/DC Converter, 12V dc/ 83 mA Output
- Murata Power Solutions NMR DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMR DC/DC Converter 26.4 V dc/ -40 °C Max Temp SIP
- Murata Power Solutions NKE DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
