Murata Power Solutions NMK DC/DC Converter, 5V dc/ 400 mA, 13.2V dc Input, 10.8V Input 2 W, 85 °C Max Temp -40 °C Min

Bulk discount available

Subtotal (1 tube of 25 units)*

£171.99

(exc. VAT)

£206.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£171.99£6.88
5 - 9£166.83£6.673
10 - 24£161.67£6.467
25 - 49£156.51£6.26
50 +£151.35£6.054

*price indicative

RS Stock No.:
167-0775
Mfr. Part No.:
NMK1205SAC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

400mA

MTBF

3532000h

Number of Outputs

1

Ripple and Noise

30mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

7

Maximum Output Power

2W

Package Type

SIP

Depth

10mm

Series

NMK

Standards/Approvals

RoHS

Weight

2.8g

Length

19.5mm

Width

19.6mm

Efficiency

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series


The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.

RoHS compliant

Efficiency from 80%

Power density 1.31W/cm3

Wide temperature performance at full 2 Watt load, –40°C to 85°C

UL 94V-0 package material

No heatsink required

Industry standard pinout

3k VDC isolation (1 minute)

5V, 12V, 15V & 24V inputs

5V, 9V, 12V, & 15V output

Fully encapsulated with toroidal magnetics

No electrolytic or tantalum capacitorsl

Murata Power Solutions - SIP


Approvals

UL60950

Related links