Murata Power Solutions NMK DC-DC Converter, 9V dc/ 222mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C
- RS Stock No.:
 - 167-0769
 - Mfr. Part No.:
 - NMK0509SAC
 - Brand:
 - Murata Power Solutions
 
Discontinued
- RS Stock No.:
 - 167-0769
 - Mfr. Part No.:
 - NMK0509SAC
 - Brand:
 - Murata Power Solutions
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 9V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 222mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 3kV dc | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Series | NMK | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions  | ||
Output Voltage 9V dc  | ||
Input Voltage Range 4.5 → 5.5 V dc  | ||
Power Rating 2W  | ||
Input Voltage Nominal 5 V dc  | ||
Output Current 222mA  | ||
Mounting Type Through Hole  | ||
Isolated Yes  | ||
Number of Outputs 1  | ||
Package SIP  | ||
Isolation Voltage 3kV dc  | ||
Depth 10mm  | ||
Length 19.5mm  | ||
Series NMK  | ||
Minimum Temperature -40°C  | ||
Maximum Temperature +85°C  | ||
- COO (Country of Origin):
 - CN
 
Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series
The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.
RoHS compliant
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl
Approvals
UL60950
Murata Power Solutions - SIP
Related links
- Murata Power Solutions NMK DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
 - Murata Power Solutions NMK DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C
 - Murata Power Solutions NML DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
 - Murata Power Solutions NMG DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
 - Murata Power Solutions MEJ2 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
 - Murata Power Solutions NMK Isolated DC-DC Converter 21.6 → 26.4 V dc Input Through
 - Murata Power Solutions NMG DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C
 - Murata Power Solutions NML DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C
 
