Murata Power Solutions NMJ DC/DC Converter, 5V dc/ 100 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp

Subtotal (1 tube of 25 units)*

£282.40

(exc. VAT)

£338.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£282.40£11.296

*price indicative

RS Stock No.:
167-0758
Mfr. Part No.:
NMJ0505SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

100mA

Output Current 2

100mA

Mount Type

Through Hole

Output Voltage 2

-5V dc

MTBF

4950000h

Number of Outputs

2

Ripple and Noise

40mV Pk-Pk

Number of Pins

7

Isolation Voltage

5.2kV dc

Maximum Output Power

1W

Package Type

SIP

Depth

12.5mm

Length

19.5mm

Series

NMJ

Width

19.5mm

Standards/Approvals

RoHS

Weight

4.3g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

60%

COO (Country of Origin):
CN

Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMJ Series


The Murata PS NMJ series are dual and single output DC/DC converters in a 7 pin SIP package style offering pin and functionality compatibility with the NMV series SIP DC/DC converters. The NMJ series is UL60950 recognized and suitable for applications where safety and miniaturisation are very important.

Power density 0.42W/cm3

Wide temperature performance at full 1 watt load, –40C to 60C

Single and dual outputs

UL 94V-0 package material

No heatsink required

Footprint 1.91cm²

SIP package style

5.2k VDC isolation

3V, 5V & 12V input

3V, 5V, 9V, 12V and 15V output

Internal SMD construction

Fully encapsulated with toroidal magnetics

Pin compatible with the NMV series SIP DC/DC converters

MTTF up to 13 million hours

Murata Power Solutions - SIP


Approvals

UL 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy