Murata Power Solutions NMG DC-DC Converter, 9V dc/ 222mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0735
Mfr. Part No.:
NMG0509SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

9V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

222mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10.15mm

Length

19.65mm

Series

NMG

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN

Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NMG Series


The Murata Power Solutions NMG series of DC/DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 2 W output at 85°C. Pin compatibility with the NMR and MER1 series ensures ease of upgradeability.

Efficiency from 80%
UL 94V-0 package material
Industry standard pinout
1k VDC isolation
5V, 12V, 15V & 24V input
5V, 9V, 12V, & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
No external components required
MTTF up to 3.9 million hours
Pin compatible with NMR series
No electrolytic or tantalum capacitors

Approvals

UL60950


Murata Power Solutions - SIP

Related links