Murata Power Solutions NMD DC-DC Converter, 5V dc/ 100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +70°C

Bulk discount available

Subtotal (1 tube of 25 units)*

£212.42

(exc. VAT)

£254.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 4£212.42£8.497
5 - 9£206.04£8.242
10 - 24£199.67£7.987
25 - 49£193.30£7.732
50 +£186.93£7.477

*price indicative

RS Stock No.:
167-0716
Mfr. Part No.:
NMD050505SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

19.5mm

Series

NMD

Maximum Temperature

+70°C

Minimum Temperature

0°C