Murata Power Solutions NMS DC-DC Converter, ±12V dc/ ±83mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,
- RS Stock No.:
- 167-0705
- Mfr. Part No.:
- NMS1212C
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 167-0705
- Mfr. Part No.:
- NMS1212C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±83mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 6kV dc | |
| Depth | 9.1mm | |
| Length | 32.6mm | |
| Series | NMS | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±12V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±83mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 6kV dc | ||
Depth 9.1mm | ||
Length 32.6mm | ||
Series NMS | ||
Maximum Temperature +70°C | ||
Minimum Temperature 0°C | ||
