Murata Power Solutions NMT DC-DC Converter, -72V dc/ 14mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0703
Mfr. Part No.:
NMT0572SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

-72 V dc, -48 V dc, -24V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

14 mA, 21 mA, 42mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

3

Package

SIP

Isolation Voltage

1kV dc

Length

21.8mm

Depth

11.1mm

Series

NMT

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN