Murata Power Solutions NDY DC-DC Converter, 9V dc/ 333mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max

Discontinued
RS Stock No.:
167-0691
Mfr. Part No.:
NDY2409C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

9V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

333mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Length

32.26mm

Depth

7mm

Series

NDY

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN

Murata 3W DIP Single Output Regulated Isolated DC-DC Converter - NDY Series


Isolated low profile DIP24 Plastic case
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Short circuit protection


Murata Power Solutions - DIP