Murata Power Solutions NME DC/DC Converter, 12V dc/ 83 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0681
- Mfr. Part No.:
- NME1212SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 35 units)*
£227.91
(exc. VAT)
£273.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £227.91 | £6.512 |
| 5 - 9 | £221.08 | £6.317 |
| 10 - 24 | £214.24 | £6.121 |
| 25 - 49 | £207.39 | £5.925 |
| 50 + | £200.56 | £5.73 |
*price indicative
- RS Stock No.:
- 167-0681
- Mfr. Part No.:
- NME1212SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 83mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 3415kH | |
| Ripple and Noise | 65mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Width | 11.53mm | |
| Standards/Approvals | RoHS | |
| Series | NME | |
| Length | 11.48mm | |
| Depth | 10mm | |
| Weight | 1.3g | |
| Efficiency | 76% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 83mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 3415kH | ||
Ripple and Noise 65mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Width 11.53mm | ||
Standards/Approvals RoHS | ||
Series NME | ||
Length 11.48mm | ||
Depth 10mm | ||
Weight 1.3g | ||
Efficiency 76% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NME DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NME DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NME DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NKE DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
