Murata Power Solutions NMA DC/DC Converter, 5V dc, -5 V dc/ 100 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C

Bulk discount available

Subtotal (1 tube of 25 units)*

£129.19

(exc. VAT)

£155.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£129.19£5.168
5 - 9£125.30£5.012
10 - 24£121.43£4.857
25 - 49£117.56£4.702
50 +£113.69£4.548

*price indicative

RS Stock No.:
167-0667
Mfr. Part No.:
NMA1205SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5, -5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

100mA

Mount Type

Through Hole

Number of Outputs

2

Ripple and Noise

20mV Pk-Pk

Number of Pins

7

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

DIP

Standards/Approvals

RoHS

Weight

2.4g

Length

19.5mm

Depth

10mm

Series

NMA

Width

19.5mm

Minimum Operating Temperature

-40°C

Efficiency

69%

Maximum Operating Temperature

85°C

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series


High efficiency

Unregulated output

No de-rating

1kV input/output isolation

No external components required

Internal SMD construction

UL 94V-0 package material

SIP7 plastic package

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links