Murata Power Solutions NTA DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount,
- RS Stock No.:
- 167-0579
- Mfr. Part No.:
- NTA0505MC
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 25 units)*
£157.85
(exc. VAT)
£189.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 999,999,998 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 + | £157.85 | £6.314 |
*price indicative
- RS Stock No.:
- 167-0579
- Mfr. Part No.:
- NTA0505MC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | ±5V dc | |
Input Voltage Range | 4.5 → 5.5 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 5 V dc | |
Output Current | ±100mA | |
Mounting Type | Surface Mount | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | MiniSMD | |
Isolation Voltage | 1kV dc | |
Length | 15.24mm | |
Depth | 6.35mm | |
Series | NTA | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±5V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±100mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package MiniSMD | ||
Isolation Voltage 1kV dc | ||
Length 15.24mm | ||
Depth 6.35mm | ||
Series NTA | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W SMD Dual Output Unregulated Isolated DC-DC Converter - SMD NTA Series
Isolated SMT DIP10 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
Related links
- Murata Power Solutions NTA DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,
- Murata Power Solutions NTA DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions NTA DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
- Murata Power Solutions NTA DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,
- Murata Power Solutions NTA DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions NTV DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,
- Murata Power Solutions MEV1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
- Murata Power Solutions MEA1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,