Murata Power Solutions NMV DC/DC Converter, 12V dc/ 84 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 162-0685
- Mfr. Part No.:
- NMV1212SAC
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 25 units)*
£215.31
(exc. VAT)
£258.37
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 29 June 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £215.31 | £8.612 |
| 5 - 9 | £208.85 | £8.354 |
| 10 - 24 | £202.39 | £8.096 |
| 25 - 49 | £195.93 | £7.837 |
| 50 + | £189.47 | £7.579 |
*price indicative
- RS Stock No.:
- 162-0685
- Mfr. Part No.:
- NMV1212SAC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 84mA | |
| Output Current 2 | 84mA | |
| Mount Type | Through Hole | |
| MTBF | 1883000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 22mV Pk-Pk | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Depth | 10mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.1g | |
| Series | NMV | |
| Length | 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 84mA | ||
Output Current 2 84mA | ||
Mount Type Through Hole | ||
MTBF 1883000h | ||
Number of Outputs 1 | ||
Ripple and Noise 22mV Pk-Pk | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Number of Pins 7 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Depth 10mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Weight 2.1g | ||
Series NMV | ||
Length 19.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 77% | ||
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
Murata Power Solutions - SIP
Note
Related links
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Murata Power Solutions CMR DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TSM DC/DC Converter 13.2V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
