Murata Power Solutions MEJ2 DC/DC Converter, 12V, -12 V/, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 162-0682
- Mfr. Part No.:
- MEJ2D1212SC
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
£197.44
(exc. VAT)
£236.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £197.44 | £7.898 |
| 5 - 9 | £191.53 | £7.661 |
| 10 - 24 | £185.61 | £7.424 |
| 25 - 49 | £179.68 | £7.187 |
| 50 + | £173.75 | £6.95 |
*price indicative
- RS Stock No.:
- 162-0682
- Mfr. Part No.:
- MEJ2D1212SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12, -12V | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 2 | 83mA | |
| Mount Type | Through Hole | |
| MTBF | 2779000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Ripple and Noise | 40mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 5.2kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Weight | 4.3g | |
| Standards/Approvals | RoHS, UL, CRE | |
| Length | 19.65mm | |
| Series | MEJ2 | |
| Depth | 12.65mm | |
| Width | 9.8mm | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12, -12V | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 2 83mA | ||
Mount Type Through Hole | ||
MTBF 2779000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Ripple and Noise 40mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 5.2kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Weight 4.3g | ||
Standards/Approvals RoHS, UL, CRE | ||
Length 19.65mm | ||
Series MEJ2 | ||
Depth 12.65mm | ||
Width 9.8mm | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single and Dual Output Isolated DC-DC Converter - MEJ2 Series
The Murata Power Solutions MEJ2 is a series of medically approved fully encapsulated, compact, through-hole, 2 Watt DC-DC converters. The MEJ2 2W devices are available with either single or dual outputs. In a compact SIP format, the MEJ2 series also offers recognition to the medical standard IEC 60601 (3rd Edition) and provides for one measure of operator protection (MOOP) to 200Vrms. With guaranteed internal physical spacing, and a factory test voltage of 5.2kV, the MEJ2 series can be used with confidence in high noise environments, where conventional high isolation parts with 3kV test ratings, but only functional isolation and no guaranteed spacing, may not be adequate.
RoHS compliant
Power density 0.81W/cm3
Single and dual outputs
UL 94V-0 package material
Footprint 1.96cm2
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V & 15V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, & NMJ series
MTTF up to 4.2 million hours
Murata Power Solutions - SIP
Approvals
UL 60950, UL60601 (3rd Ed)
Related links
- Murata Power Solutions MEJ2 DC/DC Converter -12 V/ 10.8V Input 2 W 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEJ1 DC/DC Converter -12 V/ 10.8V Input 1 W 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter -12 V/ 4.5V Input 2 W 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter -15 V/ 10.8V Input 1 W 85 °C Max Temp
