Murata Power Solutions MEV1 Isolated DC-DC Converter, ±12V dc/ ±42mA Output, 10.8 → 13.2 V dc Input, 1W, Through
- RS Stock No.:
- 162-0663
- Mfr. Part No.:
- MEV1D1212SC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-0663
- Mfr. Part No.:
- MEV1D1212SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±42mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 3kV dc | |
| Depth | 10.15mm | |
| Length | 19.65mm | |
| Series | MEV1 | |
| Load Regulation | 3.4% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 89.5% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±12V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±42mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 3kV dc | ||
Depth 10.15mm | ||
Length 19.65mm | ||
Series MEV1 | ||
Load Regulation 3.4% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 89.5% | ||
- COO (Country of Origin):
- CN
