Murata Power Solutions MEA1 DC-DC Converter, ±5V dc/ ±100mA Output, 43.2 → 52.8 V dc Input, 1W, Through Hole,

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-0658
Mfr. Part No.:
MEA1D4805SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±5V dc

Input Voltage Range

43.2 → 52.8 V dc

Power Rating

1W

Input Voltage Nominal

48 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.65mm

Depth

10.15mm

Series

MEA1

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series


1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89.5%. These SIP7 DC to DC converters have an improved regulation performance of ≤5% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of dual rail supplies with the additional benefit of having galvanic isolation to reduce any switching noise. All of the rated power can be drawn from a single output providing the total load does not exceed 1watt.

SIP7 package with industry standard pinout
Efficiency of up to 89.5%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
Power sharing on output
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material

Note

MTBF to MIL-HDBK-217F


Murata Power Solutions - SIP