Murata Power Solutions MEA1 DC/DC Converter, 9V dc/ 56 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

£100.29

(exc. VAT)

£120.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£100.29£4.012
5 - 9£97.30£3.892
10 - 24£94.28£3.771
25 - 49£91.27£3.651
50 +£88.27£3.531

*price indicative

RS Stock No.:
162-0657
Mfr. Part No.:
MEA1D2409SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

56mA

Output Current 2

56mA

Output Voltage 2

-9V dc

Mount Type

Through Hole

MTBF

3942000h

Number of Outputs

2

Ripple and Noise

20mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Depth

10.15mm

Weight

2.3g

Length

19.65mm

Standards/Approvals

RoHS

Width

6mm

Series

MEA1

Efficiency

87.5%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series


1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89.5%. These SIP7 DC to DC converters have an improved regulation performance of ≤5% making them suitable for applications where a wide output voltage variation can not be tolerated. An Ideal application for these DC to DC converters is the provision of dual rail supplies with the additional benefit of having galvanic isolation to reduce any switching noise. All of the rated power can be drawn from a single output providing the total load does not exceed 1watt.

SIP7 package with industry standard pinout

Efficiency of up to 89.5%

Wide temperature performance of -40 to + 85°C at full 1W load

Power density to 0.85W/cm3

Power sharing on output

No heatsink or external components required

Fully encapsulated with toroidal magnetics

No electrolytic or tantalum capacitors

UL94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy