Murata Power Solutions NTH DC-DC Converter, ±15V dc/ ±67mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount,
- RS Stock No.:
 - 162-0654
 - Mfr. Part No.:
 - NTH0515MC
 - Brand:
 - Murata Power Solutions
 
Discontinued
- RS Stock No.:
 - 162-0654
 - Mfr. Part No.:
 - NTH0515MC
 - Brand:
 - Murata Power Solutions
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±67mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 16, MiniSMD | |
| Isolation Voltage | 1kV dc | |
| Length | 17.78mm | |
| Depth | 5.75mm | |
| Series | NTH | |
| Load Regulation | ±3% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions  | ||
Output Voltage ±15V dc  | ||
Input Voltage Range 4.5 → 5.5 V dc  | ||
Power Rating 2W  | ||
Input Voltage Nominal 5 V dc  | ||
Output Current ±67mA  | ||
Mounting Type Surface Mount  | ||
Isolated Yes  | ||
Number of Outputs 2  | ||
Package DIP 16, MiniSMD  | ||
Isolation Voltage 1kV dc  | ||
Length 17.78mm  | ||
Depth 5.75mm  | ||
Series NTH  | ||
Load Regulation ±3%  | ||
Minimum Temperature -40°C  | ||
Maximum Temperature +85°C  | ||
- COO (Country of Origin):
 - CN
 
Murata 2W SMD Dual Output Unregulated Isolated DC-DC Converter - NTH Series
Isolated SMT DIP16 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
