Murata Power Solutions NMK DC-DC Converter, ±9V dc/ ±111mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,
- RS Stock No.:
- 162-0652
- Mfr. Part No.:
- NMK1209SC
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-0652
- Mfr. Part No.:
- NMK1209SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | ±9V dc | |
Input Voltage Range | 10.8 → 13.2 V dc | |
Power Rating | 2W | |
Input Voltage Nominal | 12 V dc | |
Output Current | ±111mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | SIP | |
Isolation Voltage | 3kV dc | |
Length | 19.5mm | |
Depth | 10mm | |
Series | NMK | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±9V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±111mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 3kV dc | ||
Length 19.5mm | ||
Depth 10mm | ||
Series NMK | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series
The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.
RoHS compliant
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl
Approvals
UL60950
Murata Power Solutions - SIP