Murata Power Solutions MEA1 DC-DC Converter, ±15V dc/ ±33mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,
- RS Stock No.:
 - 162-0647
 - Mfr. Part No.:
 - MEA1D1215SC
 - Brand:
 - Murata Power Solutions
 
Subtotal (1 tube of 25 units)*
£100.68
(exc. VAT)
£120.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)  | Per Tube  | Per unit*  | 
|---|---|---|
| 1 + | £100.68 | £4.027 | 
*price indicative
- RS Stock No.:
 - 162-0647
 - Mfr. Part No.:
 - MEA1D1215SC
 - Brand:
 - Murata Power Solutions
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±33mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Series | MEA1 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions  | ||
Output Voltage ±15V dc  | ||
Input Voltage Range 10.8 → 13.2 V dc  | ||
Power Rating 1W  | ||
Input Voltage Nominal 12 V dc  | ||
Output Current ±33mA  | ||
Mounting Type Through Hole  | ||
Isolated Yes  | ||
Number of Outputs 2  | ||
Package SIP  | ||
Isolation Voltage 1kV dc  | ||
Depth 10mm  | ||
Length 19.5mm  | ||
Series MEA1  | ||
Minimum Temperature -40°C  | ||
Maximum Temperature +85°C  | ||
- COO (Country of Origin):
 - CN
 
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series
1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89.5%. These SIP7 DC to DC converters have an improved regulation performance of ≤5% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of dual rail supplies with the additional benefit of having galvanic isolation to reduce any switching noise.  All of the rated power can be drawn from a single output providing the total load does not exceed 1watt.
SIP7 package with industry standard pinout
Efficiency of up to 89.5%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
Power sharing on output
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
Efficiency of up to 89.5%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
Power sharing on output
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
Note
MTBF to MIL-HDBK-217F
Murata Power Solutions - SIP
Related links
- Murata Power Solutions MEA1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
 - Murata Power Solutions NKA DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
 - Murata Power Solutions NMJ DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
 - Murata Power Solutions NMA DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
 - Murata Power Solutions MEJ1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
 - Murata Power Solutions NMV DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
 - Murata Power Solutions NTV DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
 - Murata Power Solutions NTA DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
 
