Murata Power Solutions NME DC/DC Converter, 15V dc/ 66 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp

Bulk discount available

Subtotal (1 tube of 35 units)*

£303.28

(exc. VAT)

£363.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 April 2026
  • Plus 3 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£303.28£8.665
5 - 9£294.17£8.405
10 - 24£285.07£8.145
25 - 49£275.98£7.885
50 +£266.88£7.625

*price indicative

RS Stock No.:
162-0640
Mfr. Part No.:
NME2415SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

66mA

Output Current 2

67mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

136000h

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

21.6/26.4 V

Isolation Voltage

1kV dc

Number of Pins

8

Maximum Output Power

1W

Package Type

DIP

Length

11.48mm

Depth

10mm

Weight

1.3g

Standards/Approvals

RoHS

Width

10mm

Series

NME

Maximum Operating Temperature

85°C

Efficiency

80%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series


High efficiency

Unregulated output

1kV input/output isolation

No external components required

UL 94V-0 package material

SIP4 plastic package

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links