Murata Power Solutions UWR DC-DC Converter, 5V dc/ 3A Output, 10 → 18 V dc Input, 15W, Through Hole, +85°C Max
- RS Stock No.:
 - 162-0628
 - Mfr. Part No.:
 - UWR-5/3000-D12A-C
 - Brand:
 - Murata Power Solutions
 
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 10
£410.56
(exc. VAT)
£492.67
(inc. VAT)
- RS Stock No.:
 - 162-0628
 - Mfr. Part No.:
 - UWR-5/3000-D12A-C
 - Brand:
 - Murata Power Solutions
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 10 → 18 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 3A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | Case C14 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 12.6mm | |
| Length | 25.4mm | |
| Series | UWR | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions  | ||
Output Voltage 5V dc  | ||
Input Voltage Range 10 → 18 V dc  | ||
Power Rating 15W  | ||
Input Voltage Nominal 12 V dc  | ||
Output Current 3A  | ||
Mounting Type Through Hole  | ||
Isolated Yes  | ||
Number of Outputs 1  | ||
Package Case C14  | ||
Isolation Voltage 1.5kV dc  | ||
Depth 12.6mm  | ||
Length 25.4mm  | ||
Series UWR  | ||
Minimum Temperature -40°C  | ||
Maximum Temperature +85°C  | ||
- COO (Country of Origin):
 - US
 
Murata 15W Single Output Regulated Isolated DC-DC Converter - UWR-A Series
Wide 2:1 input voltage range
High efficiency
Regulated output
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A and FCC Level A with external capacitor
Over- and Under-voltage lockout, over-voltage protection
Output current limiting and continuous short circuit protection
UL 94V-0 plastic package with standoffs
Industry standard pin-out
High efficiency
Regulated output
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A and FCC Level A with external capacitor
Over- and Under-voltage lockout, over-voltage protection
Output current limiting and continuous short circuit protection
UL 94V-0 plastic package with standoffs
Industry standard pin-out
Over- and Under-voltage lockout, over-voltage protection
Output current limiting and continuous short circuit protection
Output current limiting and continuous short circuit protection
Note
Operating temperature is without derating.
Standards
UL 1950, EN 60950-1, IEC 950

Murata Power Solutions - 0.75W to 15W

