Murata Power Solutions MTC2 DC/DC Converter, 5V dc/ 400 mA, 24V dc Input, 105 °C Max Temp -40 °C Min Temp, 6-Pin Surface
- RS Stock No.:
- 162-0619
- Mfr. Part No.:
- MTC2S2405MC-R7
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 reel of 30 units)*
£297.95
(exc. VAT)
£357.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £297.95 | £9.932 |
| 5 - 9 | £289.00 | £9.633 |
| 10 - 24 | £280.08 | £9.336 |
| 25 - 49 | £271.13 | £9.038 |
| 50 + | £262.20 | £8.74 |
*price indicative
- RS Stock No.:
- 162-0619
- Mfr. Part No.:
- MTC2S2405MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 400mA | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Weight | 3.6g | |
| Length | 14.99mm | |
| Depth | 11.25mm | |
| Standards/Approvals | RoHS | |
| Series | MTC2 | |
| Width | 14.22mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 79.5% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 400mA | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Weight 3.6g | ||
Length 14.99mm | ||
Depth 11.25mm | ||
Standards/Approvals RoHS | ||
Series MTC2 | ||
Width 14.22mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 79.5% | ||
- COO (Country of Origin):
- CN
Murata MTC Series Isolated DC-DC Converter
Murata MTC series are miniature surface mount DC-DC converters, and provide a single output voltage solutions. The MTC series are designed for use within a variety of applications, such as medical, industrial, telecommunications, battery powered installations & many more.
Features and Benefits
2:1 input range.
3k V ac isolation "Hi Pot Test" test voltage.
Continuous short circuit protection.
Remote on/off pin.
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions MTC2 DC/DC Converter 24V dc Input 6-Pin
- Murata Power Solutions MTC2 DC/DC Converter 12V dc Input 2 W 6-Pin
- Murata Power Solutions MTC2 DC/DC Converter 12V dc Input 2 W 6-Pin
- Murata Power Solutions MTC2 DC/DC Converter, 12 V dc/ 167 mA Output
- Murata Power Solutions MTC2 DC-DC Converter 18 → 36 V dc Input Surface Mount,
- Murata Power Solutions MTC2 DC/DC Converter, 3.3 V dc/ 606 mA Output
- Murata Power Solutions MTC1 DC/DC Converter 24V dc Input 105 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions MTC1 DC/DC Converter 24V dc Input 105 °C Max Temp -40 °C Min Temp,
