Murata Power Solutions UEI Isolated DC-DC Converter, 3.3V dc/ 15A Output, 9 → 36 V dc Input, 60W, Through Hole,
- RS Stock No.:
- 162-0607
- Mfr. Part No.:
- UEI-3.3/15-Q12PR-C
- Brand:
- Murata Power Solutions
Subtotal (1 tray of 15 units)*
£522.23
(exc. VAT)
£626.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £522.23 | £34.815 |
*price indicative
- RS Stock No.:
- 162-0607
- Mfr. Part No.:
- UEI-3.3/15-Q12PR-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 60W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 15A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | Case C74 | |
| Isolation Voltage | 2kV dc | |
| Length | 38.1mm | |
| Series | UEI | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 60W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 15A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package Case C74 | ||
Isolation Voltage 2kV dc | ||
Length 38.1mm | ||
Series UEI | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
