Molex 68532 DC-DC Converter 2.4A Output, 16 V dc Input, Panel Mount, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 146-8547
- Mfr. Part No.:
- 68532-4461
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-8547
- Mfr. Part No.:
- 68532-4461
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Input Voltage Range | 16 V dc | |
| Output Current | 2.4A | |
| Mounting Type | Panel Mount | |
| Length | 47mm | |
| Depth | 46mm | |
| Width | 26mm | |
| Series | 68532 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Input Voltage Range 16 V dc | ||
Output Current 2.4A | ||
Mounting Type Panel Mount | ||
Length 47mm | ||
Depth 46mm | ||
Width 26mm | ||
Series 68532 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Over voltage, Reverse battery and over current protection. ESD and short circuit protection. Optional tethered dust caps.
2. 4A output current. Battery Operating Voltage: 9V to 16V. Operating temperature: -40°C to 85°C.
USB Battery Charging Specification BC1. 2 compliant. YD/T 1591-2009 (China Telecom Specification). Apple MFI compliant. 1. 2 V Mode.
Easy to read lettering and display. Halo Lighting (Light Pipe) Cosmetic Molding and Pad Printed Icon. Panel Thickness: 2. 5- 3. 5 mm
Automotive-grade USB Type A on the front. 10K cycle life. Molex Mini50 on the rear
2. 4A output current. Battery Operating Voltage: 9V to 16V. Operating temperature: -40°C to 85°C.
USB Battery Charging Specification BC1. 2 compliant. YD/T 1591-2009 (China Telecom Specification). Apple MFI compliant. 1. 2 V Mode.
Easy to read lettering and display. Halo Lighting (Light Pipe) Cosmetic Molding and Pad Printed Icon. Panel Thickness: 2. 5- 3. 5 mm
Automotive-grade USB Type A on the front. 10K cycle life. Molex Mini50 on the rear
In-Vehicle Dual Port USB Smart Charger with Back light, 2. 4A
