Murata Power Solutions MGJ6 DC-DC Converter, -5V dc/ 240mA Output, 9 → 18 V dc Input, 1.2W, Surface Mount,

Bulk discount available

Subtotal (1 unit)*

£13.98

(exc. VAT)

£16.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£13.98
5 - 9£13.56
10 - 24£13.15
25 - 49£12.73
50 +£12.31

*price indicative

RS Stock No.:
135-5980
Mfr. Part No.:
MGJ6D122005LMC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

-5 V dc, 20V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1.2 W, 4.8W

Input Voltage Nominal

12 V dc

Output Current

240mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

5.7kV dc

Depth

9.35mm

Width

39.98mm

Length

27.81mm

Series

MGJ6

Load Regulation

0.1

Standards Met

ANSI/AAMI ES60601-1, cULus Recognised, UL 60950

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Efficiency

79%