Cosel MGW DC-DC Converter, ±15V dc/ 1A Output, 36 → 76 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 130-9726
- Mfr. Part No.:
- MGW304815-R
- Brand:
- Cosel
Bulk discount available
Subtotal (1 unit)*
£40.65
(exc. VAT)
£48.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £40.65 |
| 5 - 9 | £39.43 |
| 10 - 24 | £38.62 |
| 25 - 49 | £37.80 |
| 50 + | £36.99 |
*price indicative
- RS Stock No.:
- 130-9726
- Mfr. Part No.:
- MGW304815-R
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | ±15 V dc, ±30V dc | |
| Input Voltage Range | 36 → 76 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 1A | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 14.602 → 15.505V | |
| Isolation Voltage | 1.5 kV dc, 500V dc | |
| Width | 50.8mm | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Series | MGW | |
| Load Regulation | 600mV | |
| Standards Met | CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage ±15 V dc, ±30V dc | ||
Input Voltage Range 36 → 76 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1A | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 14.602 → 15.505V | ||
Isolation Voltage 1.5 kV dc, 500V dc | ||
Width 50.8mm | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Series MGW | ||
Load Regulation 600mV | ||
Standards Met CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- JP
