Cosel Isolated DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 9 V dc Input, 3W, Surface Mount, +85°C Max Temp

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
128-612
Mfr. Part No.:
SUCS30512B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

250mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

500V ac

Length

25mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

77%