Keithley 3100 Data Acquisition, 8 Channel(s), USB, USB 2.0, 50ksps, 12 bit
- RS Stock No.:
- 796-2627
- Mfr. Part No.:
- KUSB-3100
- Brand:
- Keithley
Stock information currently inaccessible
- RS Stock No.:
- 796-2627
- Mfr. Part No.:
- KUSB-3100
- Brand:
- Keithley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Number of Input Channels | 8 | |
| Sampling Rate | 50ksps | |
| Resolution | 12 bit | |
| Connectivity | USB, USB 2.0 | |
| On Board Memory | 512MB | |
| Power Source | USB | |
| Input Type | Analogue | |
| Output Type | Analogue | |
| Dimensions | 100 x 100 x 25mm | |
| Weight | 136g | |
| Height | 25mm | |
| Minimum Operating Temperature | 0°C | |
| Length | 100mm | |
| Model Number p | 3100 | |
| Width | 100mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Number of Input Channels 8 | ||
Sampling Rate 50ksps | ||
Resolution 12 bit | ||
Connectivity USB, USB 2.0 | ||
On Board Memory 512MB | ||
Power Source USB | ||
Input Type Analogue | ||
Output Type Analogue | ||
Dimensions 100 x 100 x 25mm | ||
Weight 136g | ||
Height 25mm | ||
Minimum Operating Temperature 0°C | ||
Length 100mm | ||
Model Number p 3100 | ||
Width 100mm | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Keithley 7700 20-channel Differential Multiplexer Module
