Amphenol FCI Female Crimp D-Sub Connector Coaxial Contact Coaxial

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-7368
Mfr. Part No.:
DM537421NCLF
Brand:
Amphenol FCI
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol FCI

Gender

Female

Termination Method

Crimp

Contact Type

Coaxial

COO (Country of Origin):
FR

Standard coaxial inserts


These Coaxial contact inserts are for use with the FCI DW Series of D-Subminiature Connectors.

A range of inserts that meet KNX Standard requirements.
Note: the description of the inserts is given based on the central contact.


Mixed Contact 'D'


Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc