3M 8337 37 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 827-7551
- Mfr. Part No.:
- 8337-6000
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
£12.09
(exc. VAT)
£14.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 54 unit(s) shipping from 27 April 2026
- Plus 2 unit(s) shipping from 27 April 2026
- Plus 65 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.09 |
| 10 - 24 | £10.88 |
| 25 - 49 | £9.91 |
| 50 - 99 | £9.32 |
| 100 + | £8.60 |
*price indicative
- RS Stock No.:
- 827-7551
- Mfr. Part No.:
- 8337-6000
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | 8337 | |
| Contact Size | 26 AWG | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series 8337 | ||
Contact Size 26 AWG | ||
Pitch 2.76mm | ||
3M 8300 Series D-sub Connector, 37 Contacts, Female - 8337-6000
This D-sub connector is a female high-density connector designed to facilitate reliable connections in electronic applications. Measuring 69.4mm in length, 16.5mm in width, and 12.4mm in depth, it offers a right-angle orientation suitable for cable mounting. With its robust PBT connector housing and advanced IDC termination method, it provides an effective solution for various wiring needs.
Features & Benefits
• Gold-plated contacts enhance connectivity and minimise signal loss
• Improved metal strain relief connects directly to the shell for durability
• Temperature rating from -55°C to +105°C ensures performance in extreme conditions
• 37-pin configuration supports versatile connection options
• Compatible with 26AWG wire for broad adaptability
• Insulation resistance exceeding 1 x 10^9 Ω guarantees reliability
Applications
• Utilised in automation and control systems for secure connections
• Ideal for electronic devices requiring space-efficient cabling
• Employed in machinery for effective signal transmission
• Suitable for panel mount installations in various electronic assemblies
What materials are used in the construction of this connector?
The housing is made from glass-filled polyester (PBT) that provides excellent durability and thermal stability, while the contacts are crafted from copper alloy with gold over nickel plating for effective signal transmission and resistance to corrosion.
How does the right angle design benefit installations?
The right-angle design allows for space-saving installations, ensuring that connections can be made even in tight spaces without compromising accessibility or integrity of the connections.
What is the significance of the IDC termination method in this connector?
The IDC termination method allows for quick and reliable cable connections without the need for soldering, facilitating easier assembly and reducing installation time in various electronic applications.
Related links
- 3M 8300 37 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- 3M 8237 37 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDF-20 37 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- 3M 8309 9 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
- Cinch FD 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions 8656 37 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDF-20 15 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
