3M 8300 15 Way Right Angle Cable Mount D-sub Connector Socket, 1.27mm Pitch
- RS Stock No.:
- 827-7548
- Mfr. Part No.:
- 8315-6000
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
£6.74
(exc. VAT)
£8.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 275 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.74 |
10 - 24 | £6.07 |
25 - 49 | £5.50 |
50 - 99 | £5.19 |
100 + | £4.78 |
*price indicative
- RS Stock No.:
- 827-7548
- Mfr. Part No.:
- 8315-6000
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Contacts | 15 | |
Gender | Female | |
Body Orientation | Right Angle | |
Mounting Type | Cable Mount | |
Pitch | 1.27mm | |
Termination Method | IDC | |
Current Rating | 1A | |
Housing Material | PBT | |
Length | 39.2mm | |
Width | 16.6mm | |
Depth | 12.4mm | |
Series | 8300 | |
Contact Plating | Gold over Nickel | |
Contact Material | Copper Alloy | |
Dimensions | 39.2 x 16.6 x 12.4mm | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Cable Mount | ||
Pitch 1.27mm | ||
Termination Method IDC | ||
Current Rating 1A | ||
Housing Material PBT | ||
Length 39.2mm | ||
Width 16.6mm | ||
Depth 12.4mm | ||
Series 8300 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Dimensions 39.2 x 16.6 x 12.4mm | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
Class II D Metal Shell Connectors
From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.
Features and Benefits
• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell
• Tin plated with dimples for excellent grounding
• Robust metal shell
For Use With:
• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole)
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole)
• Strain Relief has to be ordered separately see
• 121-2816 is a strain relief for 9 way d-sub connectors
• 121-2822 is a strain relief for 15 way d-sub connectors
• 121-2838 is a strain relief for 25 way d-sub connectors
• 121-2844 is a strain relief for 37 way d-sub connectors
• 121-2850 is a strain relief for 50 way d-sub connectors
• 121-2816 is a strain relief for 9 way d-sub connectors
• 121-2822 is a strain relief for 15 way d-sub connectors
• 121-2838 is a strain relief for 25 way d-sub connectors
• 121-2844 is a strain relief for 37 way d-sub connectors
• 121-2850 is a strain relief for 50 way d-sub connectors
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
XXXX-XXX0 part numbers have a Ø3.05 mm flange hole
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
Related links
- 3M 8300 15 Way Right Angle Cable Mount D-sub Connector Socket, 1.27mm Pitch
- 3M 8300 25 Way Right Angle Cable Mount D-sub Connector Socket, 1.27mm Pitch
- 3M 8300 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.8mm Pitch
- 3M 8300 37 Way Right Angle Cable Mount D-sub Connector Socket, 2.76mm Pitch
- 3M 8300 15 Way Wire Mount D-sub Connector Receptacle, 1.384mm Pitch
- 3M 8200 15 Way Right Angle Cable Mount D-sub Connector Plug, 1.27mm Pitch
- ITT Cannon Speedy D 15 Way Right Angle Cable Mount D-sub Connector Socket, 1.27mm Pitch
- 3M 8200 25 Way Right Angle Cable Mount D-sub Connector Plug, 1.27mm Pitch