3M 8200 15 Way Right Angle Cable Mount D-sub Connector Plug, 1.27mm Pitch

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
827-7223
Mfr. Part No.:
8215-8000
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

IDC

Current Rating

1.0A

Housing Material

PBT

Length

39.2mm

Width

16.5mm

Depth

12.4mm

Series

8200

Dimensions

39.2 x 16.5 x 12.4mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
DE

Class II D Metal Shell Connectors


From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.

Features and Benefits


• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell

For Use With:


• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole)

• Strain Relief has to be ordered separately see
121-2816 is a strain relief for 9 way d-sub connectors
121-2822 is a strain relief for 15 way d-sub connectors
121-2838 is a strain relief for 25 way d-sub connectors
121-2844 is a strain relief for 37 way d-sub connectors
121-2850 is a strain relief for 50 way d-sub connectors

What are D-Sub Connectors Used For?


D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Note

XXXX-XXX0 part numbers have a Ø3.05 mm flange hole
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange