3M 101 68 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS Stock No.:
- 770-9022
- Mfr. Part No.:
- 10168-6010EC
- Brand:
- 3M
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-9022
- Mfr. Part No.:
- 10168-6010EC
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 68 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 1.27mm | |
| Termination Method | IDC | |
| Current Rating | 1.0A | |
| Housing Material | Steel | |
| Length | 52.5mm | |
| Width | 12.7mm | |
| Depth | 9.1mm | |
| Dimensions | 52.5 x 12.7 x 9.1mm | |
| Contact Plating | Gold over Nickel | |
| Series | 101 | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20.0°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 68 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 1.27mm | ||
Termination Method IDC | ||
Current Rating 1.0A | ||
Housing Material Steel | ||
Length 52.5mm | ||
Width 12.7mm | ||
Depth 9.1mm | ||
Dimensions 52.5 x 12.7 x 9.1mm | ||
Contact Plating Gold over Nickel | ||
Series 101 | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20.0°C | ||
- COO (Country of Origin):
- JP
Related links
- ERNI TMC-SK 37 Way Right Angle Cable Mount D-sub Connector Plug, 1.27mm Pitch
- 3M MDR 102 20 Way Right Angle Through Hole Micro-D PCB Connector Plug, 1.27mm Pitch
- 3M IDT
- 3M MDR 102 36 Way Right Angle Through Hole Micro-D PCB Connector Plug, 1.27mm Pitch
- TE Connectivity Amplimite HDF-20 25 Way Right Angle D-sub Connector Plug, 1.27mm Pitch
- 3M 101 26 Way Cable Mount D-sub Connector Plug, 2.54mm Pitch
- ITT Cannon D*W 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
- 3M Plug, Steel Shell
