3M, 102 1.27mm Pitch 20 Way Mini D Ribbon IDC Connector, Plug, Steel Shell
- RS Stock No.:
- 749-4834P
- Mfr. Part No.:
- 10220-0210EC
- Brand:
- 3M
Bulk discount available
Subtotal 25 units (supplied in a bag)*
£170.50
(exc. VAT)
£204.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 74 | £6.82 |
| 75 - 199 | £6.07 |
| 200 - 399 | £5.35 |
| 400 + | £5.12 |
*price indicative
- RS Stock No.:
- 749-4834P
- Mfr. Part No.:
- 10220-0210EC
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 20 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Pitch | 1.27mm | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Housing Material | Steel | |
| Length | 22mm | |
| Width | 12.7mm | |
| Depth | 9.1mm | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 22 x 12.7 x 9.1mm | |
| Series | 102 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 20 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Pitch 1.27mm | ||
Termination Method IDC | ||
Current Rating 1A | ||
Housing Material Steel | ||
Length 22mm | ||
Width 12.7mm | ||
Depth 9.1mm | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Dimensions 22 x 12.7 x 9.1mm | ||
Series 102 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
