3M 101 100 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS Stock No.:
- 749-4825P
- Mfr. Part No.:
- 101A0-6000 EC
- Brand:
- 3M
Bulk discount available
Subtotal 10 units (supplied in a box)*
£97.50
(exc. VAT)
£117.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 24 | £9.75 |
| 25 - 49 | £8.88 |
| 50 - 99 | £8.34 |
| 100 + | £7.68 |
*price indicative
- RS Stock No.:
- 749-4825P
- Mfr. Part No.:
- 101A0-6000 EC
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 100 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 1.27mm | |
| Termination Method | IDC | |
| Current Rating | 1.0A | |
| Housing Material | Steel | |
| Length | 72.8mm | |
| Width | 12.7mm | |
| Depth | 9.1mm | |
| Series | 101 | |
| Dimensions | 72.8 x 12.7 x 9.1mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -20.0°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 100 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 1.27mm | ||
Termination Method IDC | ||
Current Rating 1.0A | ||
Housing Material Steel | ||
Length 72.8mm | ||
Width 12.7mm | ||
Depth 9.1mm | ||
Series 101 | ||
Dimensions 72.8 x 12.7 x 9.1mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -20.0°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
