3M 8300 9 Way Right Angle 2.8 mm Pitch Cable D-Sub Connector Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
749-4803P
Mfr. Part No.:
8309-6000
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Right Angle

Current

1A

Mount Type

Cable

Connector Gender

Female

Connector Type D

Socket Connector

Housing Material

Steel

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Copper

Contact Material

Copper Alloy

Series

8300

Pitch

2.8mm

Class II D Metal Shell Connectors


From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.

Features and Benefits


• Cable mounting D connectors designed for Class II performance

• Tin plated with dimples for excellent grounding

• Robust metal shell

For Use With:


• For tooling see stock nos. 120-6962 and 192-7748

• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole);• Strain Relief has to be ordered separately see

• 121-2816 is a strain relief for 9 way d-sub connectors

• 121-2822 is a strain relief for 15 way d-sub connectors

• 121-2838 is a strain relief for 25 way d-sub connectors

• 121-2844 is a strain relief for 37 way d-sub connectors

• 121-2850 is a strain relief for 50 way d-sub connectors

What are D-Sub Connectors Used For?


D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Note

XXXX-XXX0 part numbers have a Ø3.05 mm flange hole
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange

Related links