3M MDR 102 36 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch
- RS Stock No.:
- 499-9881
- Mfr. Part No.:
- 10236-55G3PL
- Brand:
- 3M
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£6.28
(exc. VAT)
£7.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 68 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.28 |
10 - 24 | £5.64 |
25 - 49 | £5.39 |
50 - 99 | £5.29 |
100 + | £5.14 |
*price indicative
- RS Stock No.:
- 499-9881
- Mfr. Part No.:
- 10236-55G3PL
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Contacts | 36 | |
Gender | Female | |
Body Orientation | Right Angle | |
Mounting Type | Through Hole | |
Pitch | 1.27mm | |
Termination Method | Solder | |
Current Rating | 1A | |
Housing Material | Glass Fibre Reinforced PET | |
Length | 43.5mm | |
Width | 16.7mm | |
Depth | 9.4mm | |
Contact Plating | Gold over Nickel | |
Dimensions | 43.5 x 16.7 x 9.4mm | |
Series | MDR 102 | |
Contact Material | Copper Alloy | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Contacts 36 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 1.27mm | ||
Termination Method Solder | ||
Current Rating 1A | ||
Housing Material Glass Fibre Reinforced PET | ||
Length 43.5mm | ||
Width 16.7mm | ||
Depth 9.4mm | ||
Contact Plating Gold over Nickel | ||
Dimensions 43.5 x 16.7 x 9.4mm | ||
Series MDR 102 | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
90° Panel Mount PCB I/O Receptacles
These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. For the main body/insulation material and mounting variations of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles see below.
Features and Benefits
• Mates with cable mounting solder plugs, series stock no. 515-7460
• Excellent EMI/ESD protection
• PCB mounting right angle sockets with retention by Screw or Ground Locks
• Panel retention by Metric or UNC threads
• Excellent EMI/ESD protection
• PCB mounting right angle sockets with retention by Screw or Ground Locks
• Panel retention by Metric or UNC threads
Available in this range:
102xx-52xx: Zinc Alloy body
102xx-55xx: PCT Insulator with Steel Nickel plated Shroud
102xx-520x: M2.6 Panel and Screw lock
102xx-521x: M2.5 Panel and Screw lock
102xx-55Bx: M2.5 Panel with Ground lock type 1 (3.8 mm)
102xx-55Fx: M2.6 Panel with Ground lock type 3 (2.3 mm)
102xx-55Gx: M2.5 Panel with Ground lock type 3 (2.3 mm)
102xx-55Hx: #4-40 Panel with Ground lock type 3 (2.3 mm)
102xx-xxx2: 3.9 mm long solder Tail
102xx-xxx3: 2.8 mm long solder Tail
102xx-55xx: PCT Insulator with Steel Nickel plated Shroud
102xx-520x: M2.6 Panel and Screw lock
102xx-521x: M2.5 Panel and Screw lock
102xx-55Bx: M2.5 Panel with Ground lock type 1 (3.8 mm)
102xx-55Fx: M2.6 Panel with Ground lock type 3 (2.3 mm)
102xx-55Gx: M2.5 Panel with Ground lock type 3 (2.3 mm)
102xx-55Hx: #4-40 Panel with Ground lock type 3 (2.3 mm)
102xx-xxx2: 3.9 mm long solder Tail
102xx-xxx3: 2.8 mm long solder Tail
What is a D-Sub Connector used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
The thickness of the wiping area Gold plating is determined by the Manufacturers Part Number, those ending in PL have 0.2 μm , those ending in PE have 0.5 μm and those ending in PC have 0.76 μm.

Standards
IEEE 1284
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Related links
- 3M MDR 102 36 Way Through Hole D-sub Connector Socket, 1.27mm Pitch
- 3M MDR 102 36 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch
- 3M MDR 102 36 Way Right Angle Through Hole Micro-D PCB Connector Plug, 1.27mm Pitch
- 3M MDR 102 80 Way Through Hole D-sub Connector Socket, 1.27mm Pitch
- 3M MDR 102 26 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch
- 3M MDR 102 14 Way Through Hole D-sub Connector Socket, 1.27mm Pitch
- 3M MDR 102 26 Way Through Hole D-sub Connector Socket, 1.27mm Pitch
- 3M MDR 102 14 Way Right Angle Through Hole Micro-D PCB Connector Socket, 1.27mm Pitch