Phoenix Contact 1841 3 Way Straight 3.5 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 292-9717
- Distrelec Article No.:
- 144-17-514
- Mfr. Part No.:
- 1841857
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.73
(exc. VAT)
£6.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.73 |
*price indicative
- RS Stock No.:
- 292-9717
- Distrelec Article No.:
- 144-17-514
- Mfr. Part No.:
- 1841857
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 3 | |
| Current | 8A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Housing Material | Polyamide | |
| Voltage | 250.0V | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS, EU REACH, EAC, CHINA RoHS | |
| Series | 1841 | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Pitch | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 3 | ||
Current 8A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Housing Material Polyamide | ||
Voltage 250.0V | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS, EU REACH, EAC, CHINA RoHS | ||
Series 1841 | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Pitch 3.5mm | ||
- COO (Country of Origin):
- DE

Power-Subconnec power supply header assembly, 3.5 mm gauge
Pin mounting headers for Power-Subconnec series printed circuit boards.
Headers available in 3 and 5 points are available in two versions: standard and pre-cut.
The PE version has a pre-cut contact on the surface of the connector input.
Related links
- Phoenix Contact 1841 5 Way Straight 3.5 mm Pitch Through Hole D-Sub Connector Male
- Phoenix Contact PSC 1.5/3-F 3 Way Straight 3.5 mm Pitch Screw D-Sub Connector Female
- Phoenix Contact PSC 1.5/5-F 5 Way Straight 3.5 mm Pitch Screw D-Sub Connector Female
- Phoenix Contact VS-PSC 1.5/3-M 3 Way Screw D-Sub Connector Male
- HARTING D-Sub Mixed 3 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub 3 Way Straight Cable D-Sub Connector Male 6.86 mm Pitch
- Norcomp 680S 3 Way Straight 6.85 mm Pitch Panel Mount D-Sub Connector Male
- FCT from Molex 172704 3 Way Straight Panel Mount D-Sub Connector Male
