Molex 173107 17 Way D-sub Connector Socket
- RS Stock No.:
- 183-7608
- Mfr. Part No.:
- 1731070066
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.40
(exc. VAT)
£17.28
(inc. VAT)
- RS Stock No.:
- 183-7608
- Mfr. Part No.:
- 1731070066
- Brand:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 17 | |
| Gender | Female | |
| D Connector Type | FCT ML DSUB | |
| Termination Method | Solder | |
| Mixed Contact Layout | 17W2 | |
| Series | 173107 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 17 | ||
Gender Female | ||
D Connector Type FCT ML DSUB | ||
Termination Method Solder | ||
Mixed Contact Layout 17W2 | ||
Series 173107 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
FCT ML DSUB SDR RCPT 17W2

