Molex 173107 13 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange

Subtotal (1 box of 40 units)*

£174.54

(exc. VAT)

£209.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£174.54£4.364

*price indicative

RS Stock No.:
476-388
Distrelec Article No.:
304-56-106
Mfr. Part No.:
173107-0063
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

D-Sub Connector

Number of Contacts

13

Current

7.5A

Orientation

Straight

Mount Type

Panel

Connector Gender

Male

Mounting Hardware

Flange

Housing Material

Polybutylene Terephthalate

Termination Type

Solder Cup

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

130°C

Contact Gender

Male

Standards/Approvals

EU RoHS, REACH SVHC, IEC-62474, IPC 1752A Class D

Series

173107

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Pitch

2.84mm

COO (Country of Origin):
DE
The Molex FCT Mixed Layout D-Sub Connector exemplifies precision engineering and reliability. Designed for seamless integration, it features a male straight configuration perfect for various electronic applications. With a robust solder cup termination and gold-plated contacts, it ensures optimal conductivity and durability. The connector accommodates a maximum of 13 circuits, with 10 signal contacts loaded into a striking green insulator. The tin-plated Shell with dimples provides added strength and protection against environmental factors. This product is Ideal for industries requiring high performance and compliance with strict environmental regulations.

Designed for versatile applications with mixed layout capabilities

Features a sturdy solder cup for enhanced connectivity

Includes a green insulator that provides Visual identification

Constructed with a tin-plated Shell for added resilience

Accommodates various circuit configurations without hassle

Related links