ITT Cannon D*U 25 Way Cable Mount D-sub Connector Socket
- RS Stock No.:
- 382-040
- Mfr. Part No.:
- 110977-0021
- Brand:
- ITT Cannon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 382-040
- Mfr. Part No.:
- 110977-0021
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Series | D*U | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Series D*U | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- PL
ITT D*U Connector Shells (Crimp Contacts)
"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement.,Socket shells accept socket contacts and plug shells accept pin contacts.
Note
The current rating is with respect to 20awg wire.
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- ITT Cannon D*U 25 Way Cable Mount D-sub Connector Socket
- ITT Cannon D*U 25 Way Cable Mount D-sub Connector Plug
- ITT Cannon D*U 37 Way Cable Mount D-sub Connector Socket
- ITT Cannon D*U 15 Way Cable Mount D-sub Connector Socket
- ITT Cannon D*U 50 Way Cable Mount D-sub Connector Socket
- ITT Cannon D*U 9 Way Cable Mount D-sub Connector Socket
- ITT Cannon D*U 15 Way Cable Mount D-sub Connector Plug
- ITT Cannon D*U 9 Way Cable Mount D-sub Connector Plug

