Phoenix Contact, VS-09-A Series Frame
- RS Stock No.:
 - 286-1038
 - Distrelec Article No.:
 - 300-45-147
 - Mfr. Part No.:
 - 1688366
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£21.61
(exc. VAT)
£25.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
 - Plus 35 unit(s) shipping from 05 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £4.322 | £21.61 | 
*price indicative
- RS Stock No.:
 - 286-1038
 - Distrelec Article No.:
 - 300-45-147
 - Mfr. Part No.:
 - 1688366
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Frame | |
| Series | VS-09-A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Frame  | ||
Series VS-09-A  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Panel mounting frames is a D-SUB panel mounting frame. It has no hazardous substances above threshold values.
Environmental friendly
Related links
- Phoenix Contact, VS-09 Series Blank For Use With Panel Mounting Frame
 - Phoenix Contact, D-Sub Series EMC Shroud For Use With VS-09 Panel Mounting Frame
 - Phoenix Contact, VS-09-BS Series Filler Plug For Use With VARIOSUB-IP67 Sleeve Housing
 - Phoenix Contact VS-09-ST-DSUB-2P Panel Mount D-sub Connector
 - Phoenix Contact VS-09-PROFIBUS-SC 9 Way 45 ° D-sub Connector
 - Phoenix Contact VS-09-SET-EMV 9 Way 45 ° D-sub Connector
 - Phoenix Contact VS-09-PROFIB-SP 9 Way Cable Mount D-sub Connector Plug
 - Phoenix Contact VS-09-BU-DSUB-2P Panel Mount D-sub Connector
 
