Murata Power Solutions 5600 Series Current Transformer 10 A
- RS Stock No.:
- 715-7074
- Mfr. Part No.:
- 56300C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£1.39
(exc. VAT)
£1.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 06 April 2026
- Plus 4 unit(s) shipping from 06 April 2026
- Plus 4 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £1.39 |
| 50 - 99 | £1.32 |
| 100 - 199 | £1.28 |
| 200 - 499 | £1.22 |
| 500 + | £1.11 |
*price indicative
- RS Stock No.:
- 715-7074
- Mfr. Part No.:
- 56300C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Current Transformer | |
| Series | 5600 | |
| Primary DC Resistance | 5.73Ω | |
| Secondary DC Resistance | 8.59Ω | |
| Inductance | 160mH | |
| Secondary Current | 1A | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 10A | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.79mm | |
| Standards/Approvals | No | |
| Depth | 20.19mm | |
| Width | 8.89mm | |
| Maximum Operating Frequency | 200kHz | |
| Mount Type | Through Hole | |
| Minimum Operating Frequency | 20kHz | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Current Transformer | ||
Series 5600 | ||
Primary DC Resistance 5.73Ω | ||
Secondary DC Resistance 8.59Ω | ||
Inductance 160mH | ||
Secondary Current 1A | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 10A | ||
Maximum Operating Temperature 85°C | ||
Length 16.79mm | ||
Standards/Approvals No | ||
Depth 20.19mm | ||
Width 8.89mm | ||
Maximum Operating Frequency 200kHz | ||
Mount Type Through Hole | ||
Minimum Operating Frequency 20kHz | ||
- COO (Country of Origin):
- CN
56xxx Series Cable Hole Current Sense Transformer
The 5600 series of current sense transformers are designed to monitor AC currents
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Available with cable hole primary and single or centre tapped secondary through hole mounting
High Frequency Current Sense Transformers
Related links
- Murata Power Solutions 5600 Series Current Transformer 10 A
- Murata Power Solutions 5300 Series Current Transformer 10 A 1:100
- Murata Power Solutions 5300 Series Current Transformer 10 A 1:200
- Murata Power Solutions 5400 Series Current Transformer 15 A 1:1:50
- Murata Power Solutions 5400 Series Current Transformer 15 A 1:1:100
- ABB 2CSG Series Current Transformer 10 A
- Socomec 192T Series Current Transformer 10 A
- LEM LV Series Current Transformer 10 mA 15V
