KEMET MR Series Current Transformer, 125A Input, 16.5mm Bore
- RS Stock No.:
 - 181-0081
 - Mfr. Part No.:
 - MR-4
 - Brand:
 - KEMET
 
Discontinued
- RS Stock No.:
 - 181-0081
 - Mfr. Part No.:
 - MR-4
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Bore Size | 16.5mm | |
| Series | MR | |
| Input Current | 125A | |
| Overall Width | 34.5mm | |
| Overall Depth | 10.8mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +80°C | |
| Dimensions | 67 x 34.5 x 10.8 mm | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Bore Size 16.5mm  | ||
Series MR  | ||
Input Current 125A  | ||
Overall Width 34.5mm  | ||
Overall Depth 10.8mm  | ||
Minimum Temperature -20°C  | ||
Maximum Temperature +80°C  | ||
Dimensions 67 x 34.5 x 10.8 mm  | ||
- COO (Country of Origin):
 - VN
 
The ZCT Series are compact molded-type, zero-phase current transformers, ideal for improving the sensitivity, compactness, and lightweight of electric shock prevention. Applications:Typical applications include electric shock prevention from earth leakage breakers, short-circuit relays and ground fault circuit interrupters.
High sensitivity
Compact and lightweight
Laminated iron core
Compact and lightweight
Laminated iron core
