KEMET MR Series Current Transformer, 30A Input, 8.9mm Bore
- RS Stock No.:
 - 180-9998
 - Mfr. Part No.:
 - MR-2
 - Brand:
 - KEMET
 
Subtotal (1 box of 80 units)*
£558.24
(exc. VAT)
£669.92
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | Per Box*  | 
|---|---|---|
| 80 + | £6.978 | £558.24 | 
*price indicative
- RS Stock No.:
 - 180-9998
 - Mfr. Part No.:
 - MR-2
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Series | MR | |
| Bore Size | 8.9mm | |
| Input Current | 30A | |
| Overall Width | 24.7mm | |
| Overall Depth | 8.3mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +80°C | |
| Dimensions | 80 x 24.7 x 8.3 mm | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Series MR  | ||
Bore Size 8.9mm  | ||
Input Current 30A  | ||
Overall Width 24.7mm  | ||
Overall Depth 8.3mm  | ||
Minimum Temperature -20°C  | ||
Maximum Temperature +80°C  | ||
Dimensions 80 x 24.7 x 8.3 mm  | ||
- COO (Country of Origin):
 - VN
 
The ZCT Series are compact molded-type, zero-phase current transformers, ideal for improving the sensitivity, compactness, and lightweight of electric shock prevention. Applications:Typical applications include electric shock prevention from earth leakage breakers, short-circuit relays and ground fault circuit interrupters.
High sensitivity
Compact and lightweight
Laminated iron core
Compact and lightweight
Laminated iron core
Related links
- KEMET MR Series Current Transformer 8.9mm Bore
 - KEMET MR Series Current Transformer 7.4mm Bore
 - KEMET MR Series Current Transformer 6mm Bore
 - KEMET MR Series Current Transformer 1:1000 6mm Bore
 - HOBUT CTSCM Series Split Core Current Transformer 333 mV Output, 10mm Bore
 - Socomec CTA-VA4 Series Current Transformer Current Transformer 0.004 → 0.02 A Output
 - ENTES ENT.A30 Series Base Mounted Current Transformer 30:1 30 x 10mm Bore, 720 V
 - Nuvotem Talema AC-1 Series Current Transformer 30:1
 
